SA15-11PBWA Kingbright 7-Segment LED Display, CA Blue 0.8 mcd RH DP 38mm
- RS Stock No.:
- 616-4611
- Mfr. Part No.:
- SA15-11PBWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 616-4611
- Mfr. Part No.:
- SA15-11PBWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Blue | |
| Number of Segments | 7 | |
| Dominant Wavelength | 470 nm | |
| Character Width | 22mm | |
| Character Height | 38mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 47mm | |
| External Width | 33.2mm | |
| External Depth | 12.5mm | |
| External Dimensions | 47 x 33.15 x 12.5mm | |
| Luminous Intensity | 0.8 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 102 mW, 252 mW | |
| Forward Voltage | 3.65 V, 7.3 V | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Blue | ||
Number of Segments 7 | ||
Dominant Wavelength 470 nm | ||
Character Width 22mm | ||
Character Height 38mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 47mm | ||
External Width 33.2mm | ||
External Depth 12.5mm | ||
External Dimensions 47 x 33.15 x 12.5mm | ||
Luminous Intensity 0.8 mcd | ||
Colour of Face Grey | ||
Power Dissipation 102 mW, 252 mW | ||
Forward Voltage 3.65 V, 7.3 V | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Note
A3
