LA-301ML ROHM 7-Segment LED Display, CC Green 16 mcd RH DP 8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-6415
Mfr. Part No.:
LA-301ML
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

563 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

11mm

External Dimensions

11 x 7 x 5mm

External Depth

5mm

External Width

7mm

Luminous Intensity

16 mcd

Colour of Face

Black

Forward Voltage

2.1 V

Power Dissipation

480mW

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

COO (Country of Origin):
JP