HCMS-3904 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Orange 0.13 mcd 3.7mm
- RS Stock No.:
- 496-5204
- Mfr. Part No.:
- HCMS-3904
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-5204
- Mfr. Part No.:
- HCMS-3904
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Dot Matrix | |
| Number of Characters | 4 | |
| LED Colours | Orange | |
| Dominant Wavelength | 588 nm | |
| Character Width | 2.1mm | |
| Character Height | 3.7mm | |
| Mounting Type | Through Hole | |
| External Depth | 5.1mm | |
| External Dimensions | 10.2 x 17.8 x 5.1mm | |
| External Height | 10.2mm | |
| External Width | 17.8mm | |
| Decoder Included | Yes | |
| Luminous Intensity | 0.13 mcd | |
| Colour of Face | Black | |
| Dot Matrix Format | 5 x 7 | |
| Minimum Operating Temperature | -40°C | |
| Dots High | 7 | |
| Dot Matrix Dimensions | 7 x 5 | |
| Dots Wide | 5 | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Dot Matrix | ||
Number of Characters 4 | ||
LED Colours Orange | ||
Dominant Wavelength 588 nm | ||
Character Width 2.1mm | ||
Character Height 3.7mm | ||
Mounting Type Through Hole | ||
External Depth 5.1mm | ||
External Dimensions 10.2 x 17.8 x 5.1mm | ||
External Height 10.2mm | ||
External Width 17.8mm | ||
Decoder Included Yes | ||
Luminous Intensity 0.13 mcd | ||
Colour of Face Black | ||
Dot Matrix Format 5 x 7 | ||
Minimum Operating Temperature -40°C | ||
Dots High 7 | ||
Dot Matrix Dimensions 7 x 5 | ||
Dots Wide 5 | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
