- RS Stock No.:
- 247-3179
- Mfr. Part No.:
- TA07-11GWA
- Brand:
- Kingbright
388 In stock - FREE next working day delivery available
Added
Price Each
£4.59
(exc. VAT)
£5.51
(inc. VAT)
Units | Per unit |
1 - 4 | £4.59 |
5 - 9 | £4.36 |
10 - 19 | £3.84 |
20 - 49 | £3.64 |
50 + | £3.13 |
- RS Stock No.:
- 247-3179
- Mfr. Part No.:
- TA07-11GWA
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)
5 x 7 dot matrix LED displays with X-Y select.
X-Y stackable
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Green |
Dominant Wavelength | 568 nm |
Character Width | 12.5mm |
Character Height | 17.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 17.8 x 12.7 x 6.4mm |
External Width | 12.7mm |
External Height | 17.8mm |
External Depth | 6.4mm |
Luminous Intensity | 12 mcd |
Colour of Face | Grey |
Power Dissipation | 62.5mW |
Forward Voltage | 2.2 V |
Series | TA07 |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Dots High | 7 |
Dot Matrix Dimensions | 7 x 5 |
Forward Current | 25mA |