DC-7G3EWA Kingbright Light Bar LED Display, Green, Red 2.2 mcd
- RS Stock No.:
- 247-3107
- Mfr. Part No.:
- DC-7G3EWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-3107
- Mfr. Part No.:
- DC-7G3EWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Green, Red | |
| Number of Segments | 10 | |
| Dominant Wavelength | 568 / 625 nm | |
| Mounting Type | Through Hole | |
| Luminous Intensity | 2.2 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 105mW | |
| Forward Voltage | 2 V, 2.2 V | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 25 mA, 30 mA | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Green, Red | ||
Number of Segments 10 | ||
Dominant Wavelength 568 / 625 nm | ||
Mounting Type Through Hole | ||
Luminous Intensity 2.2 mcd | ||
Colour of Face Grey | ||
Power Dissipation 105mW | ||
Forward Voltage 2 V, 2.2 V | ||
Maximum Operating Temperature +85°C | ||
Forward Current 25 mA, 30 mA | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
