HDSP-F501 Broadcom 7-Segment LED Display, CA Green 3.5 mcd RH DP 10.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-5471
Mfr. Part No.:
HDSP-F501
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

571 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

12.9 x 9.8 x 6.36mm

External Width

9.8mm

External Depth

6.4mm

External Height

12.9mm

Luminous Intensity

3.5 mcd

Colour of Face

Grey

Forward Voltage

2.1 V

Operating Temperature Range

-40 → +100°C

Forward Current

30mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C