SA05-11SRWA Kingbright 7-Segment LED Display, CA Red 34 mcd RH DP 12.7mm
- RS Stock No.:
- 235-8755
- Mfr. Part No.:
- SA05-11SRWA
- Brand:
- Kingbright
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.48
(exc. VAT)
£1.78
(inc. VAT)
- RS Stock No.:
- 235-8755
- Mfr. Part No.:
- SA05-11SRWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 640 nm | |
| Character Width | 7.3mm | |
| Character Height | 12.7mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 12.7mm | |
| External Height | 19mm | |
| External Dimensions | 19 x 12.7 x 8mm | |
| External Depth | 8mm | |
| Luminous Intensity | 34 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 1.85 V | |
| Minimum Operating Temperature | -40°C | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 640 nm | ||
Character Width 7.3mm | ||
Character Height 12.7mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 12.7mm | ||
External Height 19mm | ||
External Dimensions 19 x 12.7 x 8mm | ||
External Depth 8mm | ||
Luminous Intensity 34 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 1.85 V | ||
Minimum Operating Temperature -40°C | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN



