HDSP-U101 Broadcom 7-Segment LED Display, CA Red 3.6 mcd RH DP 8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-2998
Mfr. Part No.:
HDSP-U101
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

637 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

5mm

External Dimensions

11 x 7.1 x 5mm

External Width

7.1mm

External Height

11mm

Luminous Intensity

3.6 mcd

Colour of Face

Grey

Forward Voltage

1.7 V

Operating Temperature Range

-20 → +90°C

Maximum Operating Temperature

+90°C

Forward Current

15mA

Minimum Operating Temperature

-20°C

Decimal Orientation

Right Side