HDSP-F501 Broadcom 7-Segment LED Display, CA Green 3.5 mcd RH DP 10.2mm
- RS Stock No.:
- 171-1896
- Mfr. Part No.:
- HDSP-F501
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1896
- Mfr. Part No.:
- HDSP-F501
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 571 nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 12.9mm | |
| External Dimensions | 12.9 x 9.8 x 6.36mm | |
| External Depth | 6.4mm | |
| External Width | 9.8mm | |
| Luminous Intensity | 3.5 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +100°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 571 nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 12.9mm | ||
External Dimensions 12.9 x 9.8 x 6.36mm | ||
External Depth 6.4mm | ||
External Width 9.8mm | ||
Luminous Intensity 3.5 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.1 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +100°C | ||
Decimal Orientation Right Side | ||
