LA-601MB ROHM LED LED Display, CA Green 22 mcd RH DP 14.6mm
- RS Stock No.:
- 168-2429
- Mfr. Part No.:
- LA-601MB
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-2429
- Mfr. Part No.:
- LA-601MB
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Display Type | LED | |
Number of Characters | 1 | |
LED Colours | Green | |
Number of Segments | 7 | |
Dominant Wavelength | 563 nm | |
Character Width | 8.3mm | |
Character Height | 14.6mm | |
Common Connection | Anode | |
Mounting Type | Through Hole | |
External Depth | 19mm | |
External Width | 12.5mm | |
External Height | 8mm | |
External Dimensions | 12.5 x 19 x 8mm | |
Luminous Intensity | 22 mcd | |
Colour of Face | Black | |
Forward Voltage | 2.8 V | |
Power Dissipation | 480mW | |
Maximum Operating Temperature | +75°C | |
Forward Current | 20mA | |
Operating Temperature Range | -25 → +75°C | |
Minimum Operating Temperature | -25°C | |
Series | LA-601B | |
Decimal Orientation | Right Side | |
For Use With | General Electronic Equipments | |
Select all | ||
---|---|---|
Brand ROHM | ||
Display Type LED | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 563 nm | ||
Character Width 8.3mm | ||
Character Height 14.6mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 19mm | ||
External Width 12.5mm | ||
External Height 8mm | ||
External Dimensions 12.5 x 19 x 8mm | ||
Luminous Intensity 22 mcd | ||
Colour of Face Black | ||
Forward Voltage 2.8 V | ||
Power Dissipation 480mW | ||
Maximum Operating Temperature +75°C | ||
Forward Current 20mA | ||
Operating Temperature Range -25 → +75°C | ||
Minimum Operating Temperature -25°C | ||
Series LA-601B | ||
Decimal Orientation Right Side | ||
For Use With General Electronic Equipments | ||