LB-302MP ROHM 2 Digit LED LED Display, CC Green 9 mcd RH DP 7.6mm
- RS Stock No.:
- 168-2318
- Mfr. Part No.:
- LB-302MP
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-2318
- Mfr. Part No.:
- LB-302MP
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Display Type | LED | |
Number of Characters | 2 | |
LED Colours | Green | |
Number of Segments | 7 | |
Dominant Wavelength | 563 nm | |
Character Width | 3.9mm | |
Character Height | 7.6mm | |
Common Connection | Cathode | |
Mounting Type | Through Hole | |
External Width | 15.5mm | |
External Height | 7.2mm | |
External Dimensions | 15.5 x 15 x 7.2mm | |
External Depth | 15mm | |
Luminous Intensity | 9 mcd | |
Colour of Face | Black | |
Power Dissipation | 960mW | |
Forward Voltage | 3 V | |
Maximum Operating Temperature | +75°C | |
Minimum Operating Temperature | -25°C | |
Forward Current | 20mA | |
Operating Temperature Range | -25 → +75°C | |
Decimal Orientation | Right Side | |
Series | LB-302FP | |
For Use With | General Electronic Equipments | |
Select all | ||
---|---|---|
Brand ROHM | ||
Display Type LED | ||
Number of Characters 2 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 563 nm | ||
Character Width 3.9mm | ||
Character Height 7.6mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Width 15.5mm | ||
External Height 7.2mm | ||
External Dimensions 15.5 x 15 x 7.2mm | ||
External Depth 15mm | ||
Luminous Intensity 9 mcd | ||
Colour of Face Black | ||
Power Dissipation 960mW | ||
Forward Voltage 3 V | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -25°C | ||
Forward Current 20mA | ||
Operating Temperature Range -25 → +75°C | ||
Decimal Orientation Right Side | ||
Series LB-302FP | ||
For Use With General Electronic Equipments | ||
The LB-302FP Series were Designed to Meet the Need for Multidigit Numeric Displays. These Two Digit Numeric Display Have a Character Height of 7.62 mm.
The height of a letter is 7.62mm.
High Efficiency in a Compact Package
Common Anode and Common Cathode Are Available for Red and Green
Light Leakage from Sigments Probable with the Small Display Package is very rare
The package of surface color is black. Color of segments are Milky White.
High Efficiency in a Compact Package
Common Anode and Common Cathode Are Available for Red and Green
Light Leakage from Sigments Probable with the Small Display Package is very rare
The package of surface color is black. Color of segments are Milky White.