LA-601AB ROHM LED LED Display, CA Red 90 mcd RH DP 14.6mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2179
Mfr. Part No.:
LA-601AB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

626 nm

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

19mm

External Width

12.5mm

External Dimensions

12.5 x 19 x 8mm

External Height

8mm

Luminous Intensity

90 mcd

Colour of Face

Black

Power Dissipation

480mW

Forward Voltage

2.6 V

Decimal Orientation

Right Side

Forward Current

20mA

Series

LA-601B

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

For Use With

General Electronic Equipments

Operating Temperature Range

-25 → +75°C

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

Character Height is 25.4mm
DIP Type
Anode Common Type