SC52-11SYKWA Kingbright 7-Segment LED Display, CC Yellow 140 mcd RH DP 13.2mm
- RS Stock No.:
- 165-4384
- Mfr. Part No.:
- SC52-11SYKWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4384
- Mfr. Part No.:
- SC52-11SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590 nm | |
| Character Width | 7.6mm | |
| Character Height | 13.2mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 12.4mm | |
| External Height | 7mm | |
| External Dimensions | 17.5 x 12.4 x 7mm | |
| External Width | 17.5mm | |
| Luminous Intensity | 140 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2 V | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Series | SC52 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590 nm | ||
Character Width 7.6mm | ||
Character Height 13.2mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 12.4mm | ||
External Height 7mm | ||
External Dimensions 17.5 x 12.4 x 7mm | ||
External Width 17.5mm | ||
Luminous Intensity 140 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2 V | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Series SC52 | ||
- COO (Country of Origin):
- CN
