TBC23-12SURKCGKWA Kingbright Dot Matrix LED Display, CC 8 x 8 Dot Matrix Green, Red 51000 ucd, 110000 ucd 58mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-4374
Mfr. Part No.:
TBC23-12SURKCGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Green, Red

Dominant Wavelength

570 / 630 nm

Character Width

58mm

Character Height

58mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

60.8 x 60.8 x 9.2mm

External Depth

9.2mm

External Height

60.8mm

External Width

60.8mm

Luminous Intensity

51000 ucd, 110000 ucd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Dot Matrix Dimensions

8 x 8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dots Wide

8

Dot Matrix Format

8 x 8

Dots High

8

Series

TBC23

COO (Country of Origin):
CN

Kingbright Dot Matrix LED Displays 8x8 - 58mm


This family of dot matrix displays, from Kingbright, are available in a variety of single and bi colour options. These 58mm displays have a 8x8 dot matrix. Each 5mm dot provides high contrast and light output.

8x8 dot matrix
2.3 inch matrix height
Dot size: 5mm
Colours: red/green, red, green and yellow
Low current operation
Mechanically rugged
Grey face with white dots


Dot Matrix LED Displays