SA10-11SURKWA Kingbright 7-Segment LED Display, CA Red 260 mcd RH DP 26mm
- RS Stock No.:
- 165-4341
- Mfr. Part No.:
- SA10-11SURKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-4341
- Mfr. Part No.:
- SA10-11SURKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630 nm | |
| Character Width | 13mm | |
| Character Height | 26mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 8.5mm | |
| External Depth | 32.9mm | |
| External Dimensions | 22.5 x 32.9 x 8.5mm | |
| External Width | 22.5mm | |
| Luminous Intensity | 260 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V, 3.9 V | |
| Power Dissipation | 75 mW, 150 mW | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Series | SA10 | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630 nm | ||
Character Width 13mm | ||
Character Height 26mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 8.5mm | ||
External Depth 32.9mm | ||
External Dimensions 22.5 x 32.9 x 8.5mm | ||
External Width 22.5mm | ||
Luminous Intensity 260 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V, 3.9 V | ||
Power Dissipation 75 mW, 150 mW | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
Series SA10 | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
