KCPDC04-105 Kingbright 2 Digit 14-Segment LED Display, CC Red 36 mcd RH DP 10.2mm

Subtotal (1 reel of 250 units)*

£947.25

(exc. VAT)

£1,136.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
250 +£3.789£947.25

*price indicative

RS Stock No.:
165-4332
Mfr. Part No.:
KCPDC04-105
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

14-Segment

Number of Characters

2

LED Colours

Red

Number of Segments

14

Dominant Wavelength

630 nm

Character Width

6mm

Character Height

10.2mm

Common Connection

Cathode

Mounting Type

Surface Mount

External Depth

19mm

External Width

18.8mm

External Height

3.8mm

External Dimensions

18.8 x 19 x 3.8mm

Luminous Intensity

36 mcd

Colour of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Series

KCPDC04

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN