SA10-11SEKWA Kingbright 7-Segment LED Display, CA Orange 440 mcd RH DP 26mm
- RS Stock No.:
- 165-1503
- Mfr. Part No.:
- SA10-11SEKWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1503
- Mfr. Part No.:
- SA10-11SEKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 601 nm | |
| Character Width | 13mm | |
| Character Height | 26mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Dimensions | 8.5 x 22.5 x 32.9mm | |
| External Depth | 32.9mm | |
| External Height | 8.5mm | |
| External Width | 22.5mm | |
| Luminous Intensity | 440 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75 mW, 150 mW | |
| Forward Voltage | 2.1 V, 4.2 V | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 601 nm | ||
Character Width 13mm | ||
Character Height 26mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Dimensions 8.5 x 22.5 x 32.9mm | ||
External Depth 32.9mm | ||
External Height 8.5mm | ||
External Width 22.5mm | ||
Luminous Intensity 440 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75 mW, 150 mW | ||
Forward Voltage 2.1 V, 4.2 V | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
