SA23-12SYKWA Kingbright 7-Segment LED Display, CA Yellow 720 mcd RH DP 57mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1588
Mfr. Part No.:
SA23-12SYKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Yellow

Number of Segments

7

Character Width

32.2mm

Character Height

57mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

70mm

External Dimensions

48 x 70 x 12mm

External Width

48mm

External Height

12mm

Luminous Intensity

720 mcd

Colour of Face

Grey

Forward Voltage

10 V, 5 (DP) V

Power Dissipation

300 mW, 150 (DP) mW

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Forward Current

30mA

Series

SA23

Decimal Orientation

Right Side

COO (Country of Origin):
CN