TC15-11SURKWA Kingbright Dot Matrix LED Display, CC 8 x 8 Dot Matrix Red 130 mcd 38mm
- RS Stock No.:
- 146-1570
- Mfr. Part No.:
- TC15-11SURKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-1570
- Mfr. Part No.:
- TC15-11SURKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Display Type | Dot Matrix | |
Number of Characters | 1 | |
LED Colours | Red | |
Character Width | 37.8mm | |
Character Height | 38mm | |
Common Connection | Cathode | |
Mounting Type | Through Hole | |
External Height | 10.4mm | |
External Width | 38mm | |
External Depth | 38mm | |
External Dimensions | 38 x 38 x 10.4mm | |
Luminous Intensity | 130 mcd | |
Colour of Face | Grey | |
Power Dissipation | 75mW | |
Forward Voltage | 2.5 V | |
Minimum Operating Temperature | -40°C | |
Dot Matrix Dimensions | 8 x 8 | |
Maximum Operating Temperature | +85°C | |
Dots Wide | 8 | |
Dots High | 8 | |
Forward Current | 30mA | |
Operating Temperature Range | -40 → +85°C | |
Series | TC15 | |
Dot Matrix Format | 8 x 8 | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
Number of Characters 1 | ||
LED Colours Red | ||
Character Width 37.8mm | ||
Character Height 38mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 10.4mm | ||
External Width 38mm | ||
External Depth 38mm | ||
External Dimensions 38 x 38 x 10.4mm | ||
Luminous Intensity 130 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5 V | ||
Minimum Operating Temperature -40°C | ||
Dot Matrix Dimensions 8 x 8 | ||
Maximum Operating Temperature +85°C | ||
Dots Wide 8 | ||
Dots High 8 | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Series TC15 | ||
Dot Matrix Format 8 x 8 | ||
- COO (Country of Origin):
- CN
Kingbright Dot Matrix LED Displays 8x8 - 38mm
This family of dot matrix displays, from Kingbright, are available in both single and bi colour options. A 3.7mm dot offers a high contrast and light output. These displays are mechanically rugged.
38mm dot matrix display
8x8 dot matrix
1.5 inch matrix height
Dot size: 3.7mm
Colours: red, yellow, green and red/green
8x8 dot matrix
1.5 inch matrix height
Dot size: 3.7mm
Colours: red, yellow, green and red/green
Dot Matrix LED Displays