SC23-12SYKWA Kingbright 7-Segment LED Display, CC Yellow 720 mcd RH DP 57mm
- RS Stock No.:
- 145-1512
- Mfr. Part No.:
- SC23-12SYKWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1512
- Mfr. Part No.:
- SC23-12SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Character Width | 32.2mm | |
| Character Height | 57mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 48 x 70 x 12mm | |
| External Height | 12mm | |
| External Depth | 70mm | |
| External Width | 48mm | |
| Luminous Intensity | 720 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 300 mW, 150 (DP) mW | |
| Forward Voltage | 10 V, 5 (DP) V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Series | SC23 | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Character Width 32.2mm | ||
Character Height 57mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 48 x 70 x 12mm | ||
External Height 12mm | ||
External Depth 70mm | ||
External Width 48mm | ||
Luminous Intensity 720 mcd | ||
Colour of Face Grey | ||
Power Dissipation 300 mW, 150 (DP) mW | ||
Forward Voltage 10 V, 5 (DP) V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Series SC23 | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
