CA56-21SYKWA Kingbright 4 Digit 7-Segment LED Display, CA Yellow 120 mcd RH DP 14.2mm
- RS Stock No.:
- 145-1494
- Mfr. Part No.:
- CA56-21SYKWA
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1494
- Mfr. Part No.:
- CA56-21SYKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 4 | |
| LED Colours | Yellow | |
| Number of Segments | 7 | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 8.1mm | |
| External Dimensions | 50.3 x 19 x 8.1mm | |
| External Width | 50.3mm | |
| External Depth | 19mm | |
| Luminous Intensity | 120 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.5 V | |
| Power Dissipation | 75mW | |
| Decimal Orientation | Right Side | |
| Series | CA56 | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 4 | ||
LED Colours Yellow | ||
Number of Segments 7 | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 8.1mm | ||
External Dimensions 50.3 x 19 x 8.1mm | ||
External Width 50.3mm | ||
External Depth 19mm | ||
Luminous Intensity 120 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.5 V | ||
Power Dissipation 75mW | ||
Decimal Orientation Right Side | ||
Series CA56 | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
