PDA54-11CGKWA Kingbright 2 Digit 14-Segment LED Display, CA Green 22 mcd RH DP 13.8mm
- RS Stock No.:
- 145-1449
- Mfr. Part No.:
- PDA54-11CGKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1449
- Mfr. Part No.:
- PDA54-11CGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 14-Segment | |
| Number of Characters | 2 | |
| LED Colours | Green | |
| Number of Segments | 14 | |
| Character Width | 8mm | |
| Character Height | 13.8mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 7.8mm | |
| External Depth | 21.2mm | |
| External Dimensions | 25.2 x 21.2 x 7.8mm | |
| External Width | 25.2mm | |
| Luminous Intensity | 22 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.5 V | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Series | PDA54 | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 14-Segment | ||
Number of Characters 2 | ||
LED Colours Green | ||
Number of Segments 14 | ||
Character Width 8mm | ||
Character Height 13.8mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 7.8mm | ||
External Depth 21.2mm | ||
External Dimensions 25.2 x 21.2 x 7.8mm | ||
External Width 25.2mm | ||
Luminous Intensity 22 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5 V | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Series PDA54 | ||
- COO (Country of Origin):
- CN
Dual Digit Alphanumeric Display, Kingbright 13.8mm (0.543in)
This family of displays, from Kingbright, are dual digit alphanumeric displays. These through-hole mounted displays are 13.8mm high and have a 0.543inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.
Features of the alphanumeric displays:
Through-hole mounted
Dual-digit
13.8mm display
0.54inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Through-hole mounted
Dual-digit
13.8mm display
0.54inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Alphanumeric LED Displays
