TBC20-11SURKCGKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Green, Red 52000 ucd, 130000 ucd 52mm
- RS Stock No.:
- 145-1427
- Mfr. Part No.:
- TBC20-11SURKCGKWA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-1427
- Mfr. Part No.:
- TBC20-11SURKCGKWA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| Number of Characters | 1 | |
| LED Colours | Green, Red | |
| Character Width | 36.5mm | |
| Character Height | 52mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 8.5mm | |
| External Depth | 53mm | |
| External Width | 38.2mm | |
| External Dimensions | 38.2 x 53 x 8.5mm | |
| Luminous Intensity | 52000 ucd, 130000 ucd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.5 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dots Wide | 5 | |
| Dot Matrix Format | 5 x 7 | |
| Forward Current | 30mA | |
| Dot Matrix Dimensions | 7 x 5 | |
| Operating Temperature Range | -40 → +85°C | |
| Dots High | 7 | |
| Series | TBC20 | |
Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
Number of Characters 1 | ||
LED Colours Green, Red | ||
Character Width 36.5mm | ||
Character Height 52mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 8.5mm | ||
External Depth 53mm | ||
External Width 38.2mm | ||
External Dimensions 38.2 x 53 x 8.5mm | ||
Luminous Intensity 52000 ucd, 130000 ucd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dots Wide 5 | ||
Dot Matrix Format 5 x 7 | ||
Forward Current 30mA | ||
Dot Matrix Dimensions 7 x 5 | ||
Operating Temperature Range -40 → +85°C | ||
Dots High 7 | ||
Series TBC20 | ||
- COO (Country of Origin):
- CN
Kingbright Dot Matrix LED Displays 5x7 - 50mm
Kingbrights Dot Matrix LED displays come in a range of colours. This particular range of LED displays are 5 x 7.
2.0 inch matrix height.
Dot size 5mm.
Low current operation.
High contrast and light output.
Stackable horizontally.
Easy mounting on P.C. boards or sockets.
Categorized for luminous intensity.
Mechanically rugged.
Standard: Grey face, white dots.
RoHS compliant.
Dot size 5mm.
Low current operation.
High contrast and light output.
Stackable horizontally.
Easy mounting on P.C. boards or sockets.
Categorized for luminous intensity.
Mechanically rugged.
Standard: Grey face, white dots.
RoHS compliant.
Dot Matrix LED Displays
