Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Display Modules
LED Displays
TA20-11SEKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Orange 180 mcd 52mm
RS Stock No.:
145-1360
Mfr. Part No.:
TA20-11SEKWA
Brand:
Kingbright
Discontinued product
RS Stock No.:
145-1360
Mfr. Part No.:
TA20-11SEKWA
Brand:
Kingbright
Technical Reference
Legislation and Compliance
Product Details
Specifications
Dot Matrix Display,5x7,Red,26mcd
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Single Digit Alphanumeric Display, Kingbright 50mm (2.0in)
Stackable horizontally
Dot size 5mm
H: 53.0mm W: 37.65mm D: 8.45mm
Low current operation
High-contrast and light-output
Temperature range -40 to +85°C
Alphanumeric LED Displays
Attribute
Value
Display Type
Dot Matrix
Number of Characters
1
LED Colours
Orange
Character Width
36mm
Character Height
52mm
Common Connection
Anode
Mounting Type
Through Hole
External Width
37.7mm
External Height
53mm
External Dimensions
53 x 37.65 x 8.45mm
External Depth
8.5mm
Luminous Intensity
180 mcd
Colour of Face
Grey
Series
TA20
Minimum Operating Temperature
-40°C
Dots High
7
Dot Matrix Dimensions
7 x 5
Dot Matrix Format
5 x 7
Operating Temperature Range
-40 → +85°C
Dots Wide
5
Maximum Operating Temperature
+85°C