TA07-11SEKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Orange 120 mcd 17.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1357
Mfr. Part No.:
TA07-11SEKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

Number of Characters

1

LED Colours

Orange

Character Width

12.5mm

Character Height

17.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

12.7mm

External Height

17.8mm

External Dimensions

17.8 x 12.7 x 6.4mm

External Depth

6.4mm

Luminous Intensity

120 mcd

Colour of Face

Grey

Maximum Operating Temperature

+85°C

Dots High

7

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Series

TA07

Dots Wide

5

Dot Matrix Format

5 x 7

Dot Matrix Dimensions

7 x 5

COO (Country of Origin):
CN