DI-5YWB Kingbright Light Bar LED Display, Yellow 2.2 mcd

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.85

(exc. VAT)

£3.42

(inc. VAT)

RS Stock No.:
588-241
Mfr. Part No.:
DI-5YWB
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Light Bar

LED Colours

Yellow

Number of Segments

5

Dominant Wavelength

588 nm

Mounting Type

Through Hole

External Dimensions

7 x 29.9 x 8.5mm

External Depth

8.5mm

External Height

7mm

External Width

29.9mm

Luminous Intensity

2.2 mcd

Colour of Face

Black

Power Dissipation

105mW

Forward Voltage

2.1 V

Minimum Operating Temperature

-40°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

5 Segment Bar Graph Array, Kingbright


This family of bar graph arrays, from Kingbright, contain 5 segments. These through-hole bar graph arrays are available in a variety of colour options. As standard, they have a black face with white segments which enables a high contrast ratio. Suitable applications for the 5 segment bar graph arrays include level indicators.

Features of the 5 segment bar graph arrays:
Segment dimensions: 5 x 1.25 mm
Low current operation
Mechanically rugged


Bar Graph Arrays