LAP-601ML ROHM 7-Segment LED Display, CC Green 100 mcd LH DP 14.6mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
363-623
Mfr. Part No.:
LAP-601ML
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Cathode

Mounting Type

Through Hole

External Width

12.5mm

External Depth

8mm

External Height

19mm

External Dimensions

19 x 12.5 x 8mm

Luminous Intensity

100 mcd

Colour of Face

Black

Maximum Operating Temperature

+75°C

Decimal Orientation

Left Side

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +75°C