LAP-301DL ROHM 7-Segment LED Display, CC Orange 250 mcd RH DP 8mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
363-540
Mfr. Part No.:
LAP-301DL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Orange

Number of Segments

7

Dominant Wavelength

605 nm

Character Width

4mm

Character Height

8mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

5mm

External Dimensions

11 x 7 x 5mm

External Width

7mm

External Height

11mm

Luminous Intensity

250 mcd

Colour of Face

Black

Power Dissipation

448mW

Forward Voltage

1.9 V

Minimum Operating Temperature

-25°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+75°C

Forward Current

20mA

Operating Temperature Range

-25 → +75°C