LB-402VD ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 10.2mm
- RS Stock No.:
- 178-740
- Mfr. Part No.:
- LB-402VD
- Brand:
- ROHM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-740
- Mfr. Part No.:
- LB-402VD
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650 nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 7mm | |
| External Height | 18mm | |
| External Dimensions | 18 x 24 x 7mm | |
| External Width | 24mm | |
| Luminous Intensity | 16 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 640mW | |
| Forward Voltage | 2 V | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -25 → +75°C | |
| Maximum Operating Temperature | +75°C | |
| Forward Current | 15mA | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 650 nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 7mm | ||
External Height 18mm | ||
External Dimensions 18 x 24 x 7mm | ||
External Width 24mm | ||
Luminous Intensity 16 mcd | ||
Colour of Face Black | ||
Power Dissipation 640mW | ||
Forward Voltage 2 V | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -25 → +75°C | ||
Maximum Operating Temperature +75°C | ||
Forward Current 15mA | ||
Minimum Operating Temperature -25°C | ||
