Maxim Integrated MAX25601EVKIT#, MAX25601EVKIT LED Controller Evaluation Kit for MAX25601EVKIT# for MAX25601
- RS Stock No.:
- 203-5872
- Mfr. Part No.:
- MAX25601EVKIT#
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 203-5872
- Mfr. Part No.:
- MAX25601EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| LED Technology | LED Controller | |
| Kit Classification | Evaluation Kit | |
| For Use With | MAX25601 | |
| Featured Device | MAX25601EVKIT# | |
| Kit Name | MAX25601EVKIT | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
LED Technology LED Controller | ||
Kit Classification Evaluation Kit | ||
For Use With MAX25601 | ||
Featured Device MAX25601EVKIT# | ||
Kit Name MAX25601EVKIT | ||
The Maxim Integrated MAX25601 evaluation kit (EV kit) provides a proven design to evaluate the MAX25601A automotive high-voltage, high-brightness LED (HB LED) boost-buck controller. The front-end pre-boost operates from a 7.7V to 18V DC supply voltage, generating a 48V output. The buck supports 12x LEDs and lower, delivering up to 1.5A to one string of LEDs. The total voltage of the string can vary from 3V to 36V.
Configured for Pre-Boost and Buck Application
Analog Dimming Control
Proven PCB Layout
Fully Assembled and Tested
Analog Dimming Control
Proven PCB Layout
Fully Assembled and Tested
