PowerLED 88-MP Link, Power Supply LED Cable for 8 mm LED Flexi Strip, 145mm
- RS Stock No.:
- 909-3679
- Mfr. Part No.:
- 88-MP
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-3679
- Mfr. Part No.:
- 88-MP
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Function | Link, Power Supply | |
| For Use With | 8 mm LED Flexi Strip | |
| Length | 145mm | |
| Connector Genders | Male | |
| Cable Type | Connector Multi Pack | |
| Number of Conductors | 2 | |
| Connector B Angle | Straight | |
| Connector A Angle | Straight | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Function Link, Power Supply | ||
For Use With 8 mm LED Flexi Strip | ||
Length 145mm | ||
Connector Genders Male | ||
Cable Type Connector Multi Pack | ||
Number of Conductors 2 | ||
Connector B Angle Straight | ||
Connector A Angle Straight | ||
- COO (Country of Origin):
- CN
