- RS Stock No.:
- 909-3672
- Mfr. Part No.:
- 1010-MP
- Brand:
- PowerLED
Discontinued product
- RS Stock No.:
- 909-3672
- Mfr. Part No.:
- 1010-MP
- Brand:
- PowerLED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
88-MP & 1010-MP Solderless Connector Multi-Packs
The 88-MP and 1010-MP Multi-Packs from PowerLED contain a selection of solderless connectors. These reliable and high quality solderless connections offer simple ways to connect LED flexible strips or for terminating cut ends. Without any need for soldering these connectors are a quick, clean and easy solution.
Suitable for use with 8 mm (88-MP) and 10 mm (1010-MP) LED strips from the 3528, 5050 and 2835 family, the Multi-Packs give you numerous configuration options. For example tail cables, joining connector and wire connectors.
Suitable for use with 8 mm (88-MP) and 10 mm (1010-MP) LED strips from the 3528, 5050 and 2835 family, the Multi-Packs give you numerous configuration options. For example tail cables, joining connector and wire connectors.
The 88-MP Multi-Pack contains:
1 x 8C8-2 - PCB tail connector
1 x 8C-2 - PCB joining connector
1 x 8W8-2 - PCB wire to wire connector
The 1010-MP Multi-Pack contains:
1 x 10C10-2 - PCB tail connector
1 x 10C-2 - PCB joining connector
1 x 10W10-2 - PCB wire to wire connector
1 x 8C8-2 - PCB tail connector
1 x 8C-2 - PCB joining connector
1 x 8W8-2 - PCB wire to wire connector
The 1010-MP Multi-Pack contains:
1 x 10C10-2 - PCB tail connector
1 x 10C-2 - PCB joining connector
1 x 10W10-2 - PCB wire to wire connector
PowerLED LED Cables and Connectors
Specifications
Attribute | Value |
---|---|
Function | Link, Power Supply |
For Use With | 10 mm LED Flexi Strip |
Length | 145mm |
Connector Genders | Male |
Connector A Angle | Straight |
Connector B Angle | Straight |
Cable Type | Connector Multi Pack |
Number of Conductors | 2 |