VCC CNX460X024112 LED Cable, 330.79mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-9154
Mfr. Part No.:
CNX460X024112
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Length

330.79mm

COO (Country of Origin):
MX

VCC CNX460 Series LED Mount Cables


VCC CNX460 series 10 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX460 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX460 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 10 mm bi-lead, tri-lead (bi-colour), six lead (RGB) and Hi-Flux four-lead ultra-bright LEDs and fits to a 8 mm panel mount hole.

8 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header

Note

LED and Lens must be ordered separately, see VCC HMC/HMS series lenses.


LED Mounting Hardware - VCC