Dialight CT2-E300 LED Cable for Lumidrives LinkLED, 300mm
- RS Stock No.:
- 890-8173
- Mfr. Part No.:
- CT2-E300
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8173
- Mfr. Part No.:
- CT2-E300
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Function | Link | |
| For Use With | Lumidrives LinkLED | |
| Length | 300mm | |
| Connector Genders | Male | |
| Number of Conductors | 2 | |
| Connector A Angle | Straight | |
| Sheath Colour | Black, Red | |
| Connector B Type | 2-Way Connector | |
| Series | CT2 | |
| Connector B Angle | Straight | |
| Connector A Type | 2-Way Connector | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Function Link | ||
For Use With Lumidrives LinkLED | ||
Length 300mm | ||
Connector Genders Male | ||
Number of Conductors 2 | ||
Connector A Angle Straight | ||
Sheath Colour Black, Red | ||
Connector B Type 2-Way Connector | ||
Series CT2 | ||
Connector B Angle Straight | ||
Connector A Type 2-Way Connector | ||
- COO (Country of Origin):
- US
