Bivar L2-PGC1-S, PGC1 LED Array, 1 White LED (6500K)
- RS Stock No.:
- 906-5895
- Mfr. Part No.:
- L2-PGC1-S
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-5895
- Mfr. Part No.:
- L2-PGC1-S
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Number of LEDs | 1 | |
| LED Colours | White | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 660 lm | |
| Outer Diameter | 19.9mm | |
| Voltage Rating | 3.2 → 3.3V dc | |
| Current Rating | 1.5A | |
| Secondary Optics Included | Yes | |
| Series | PGC1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Number of LEDs 1 | ||
LED Colours White | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 660 lm | ||
Outer Diameter 19.9mm | ||
Voltage Rating 3.2 → 3.3V dc | ||
Current Rating 1.5A | ||
Secondary Optics Included Yes | ||
Series PGC1 | ||
- COO (Country of Origin):
- CN
