Bivar L2-MLN1-S, MLN1 LED Array, 1 Neutral White LED (4100K)
- RS Stock No.:
- 906-5885
- Mfr. Part No.:
- L2-MLN1-S
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-5885
- Mfr. Part No.:
- L2-MLN1-S
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bivar | |
Number of LEDs | 1 | |
LED Colours | Neutral White | |
Colour Temperature | 4100K | |
Typical Luminous Flux | 566 lm | |
Outer Diameter | 19.9mm | |
Voltage Rating | 3 → 3.3V dc | |
Current Rating | 3A | |
Series | MLN1 | |
Secondary Optics Included | Yes | |
Select all | ||
---|---|---|
Brand Bivar | ||
Number of LEDs 1 | ||
LED Colours Neutral White | ||
Colour Temperature 4100K | ||
Typical Luminous Flux 566 lm | ||
Outer Diameter 19.9mm | ||
Voltage Rating 3 → 3.3V dc | ||
Current Rating 3A | ||
Series MLN1 | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- CN
Bivar L2-ML Series
Bivar L2 LED circular arrays with Cree XLamp LEDs are the first light engines available in the industry to offer Cree's XLamp LEDs on a starboard. These starboard light engines are optimized for high output, high colour rendering index, lighting uniformity, making them ideal for directional lighting applications in both indoor and outdoor environments. They deliver light with consistent CCT in a highly efficient package that enables true halogen performance in a thermally constrained design.
Optional pin headers allows quick hook-up
Low thermal resistance
Low thermal resistance
Bivar LED Modules