Kingbright BL0307-50-433, Circular LED Array, 50 Red LED
- RS Stock No.:
- 860-9624
- Mfr. Part No.:
- BL0307-50-433
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-9624
- Mfr. Part No.:
- BL0307-50-433
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Number of LEDs | 50 | |
| LED Colours | Red | |
| Outer Diameter | 48.5mm | |
| Fixing Hole Diameter | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Number of LEDs 50 | ||
LED Colours Red | ||
Outer Diameter 48.5mm | ||
Fixing Hole Diameter 3.5mm | ||
- COO (Country of Origin):
- CN
