ILS ILH-SJ01-NW95-SC201-WIR200, SJ1 PowerStar Circular LED Array, 1 White LED (4000K)
- RS Stock No.:
- 780-5981
- Mfr. Part No.:
- ILH-SJ01-NW95-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £5.11 |
| 5 + | £4.85 |
*price indicative
- RS Stock No.:
- 780-5981
- Mfr. Part No.:
- ILH-SJ01-NW95-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 85 lm | |
| Outer Diameter | 20mm | |
| Series | SJ1 PowerStar | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 85 lm | ||
Outer Diameter 20mm | ||
Series SJ1 PowerStar | ||
- COO (Country of Origin):
- GB
Stanley 3J PowerStar LED Arrays
This series of PowerStar LED arrays, from Intelligent LED Solutions, feature a Stanley Electric 3J series LED to provide outstanding luminance with a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. Compact and powerful, PowerStar LED light sources are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
PowerStar LED modules contain 1 Stanley Electric 3J series LED
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85 mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85 mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - PowerStars
