ILS ILH-OO04-STWH-SC211-WIR200., OSLON Square 4+ PowerStar LED Array, 4 White LED (5700K)
- RS Stock No.:
- 773-4870
- Mfr. Part No.:
- ILH-OO04-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-4870
- Mfr. Part No.:
- ILH-OO04-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | White | |
| Colour Temperature | 5700K | |
| Typical Luminous Flux | 1240 lm | |
| Constant Voltage or Constant Current | Constant Current | |
| Series | OSLON Square 4+ PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours White | ||
Colour Temperature 5700K | ||
Typical Luminous Flux 1240 lm | ||
Constant Voltage or Constant Current Constant Current | ||
Series OSLON Square 4+ PowerStar | ||
