Luminus SSR-50-W45S-R21-GE400-X, SSR-50 LED Circular Array, 1 White LED (4500K)
- RS Stock No.:
- 749-8003
- Mfr. Part No.:
- SSR-50-W45S-R21-GE400-X
- Brand:
- Luminus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-8003
- Mfr. Part No.:
- SSR-50-W45S-R21-GE400-X
- Brand:
- Luminus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Luminus | |
Number of LEDs | 1 | |
LED Colours | White | |
Colour Temperature | 4500K | |
Typical Luminous Flux | 275 lm | |
Outer Diameter | 19.9mm | |
Base Material | Aluminium | |
Series | SSR-50 | |
Select all | ||
---|---|---|
Brand Luminus | ||
Number of LEDs 1 | ||
LED Colours White | ||
Colour Temperature 4500K | ||
Typical Luminous Flux 275 lm | ||
Outer Diameter 19.9mm | ||
Base Material Aluminium | ||
Series SSR-50 | ||