Helieon 180081-2320, DOWN LIGHT MODULE Circular LED Array, 1 White LED (3000K)

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
743-6112
Mfr. Part No.:
180081-2320
Brand:
Helieon
Find similar products by selecting one or more attributes.
Select all

Brand

Helieon

Number of LEDs

1

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

1330 lm

Outer Diameter

80mm

Fixing Hole Diameter

3.5mm

Series

DOWN LIGHT MODULE

COO (Country of Origin):
MX