ILS ILH-ON04-NUWH-SC201-WIR200, OSLON4 PowerStar Circular LED Array, 4 White LED (4000K)
- RS Stock No.:
- 712-4737
- Mfr. Part No.:
- ILH-ON04-NUWH-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.50
(exc. VAT)
£19.80
(inc. VAT)
- RS Stock No.:
- 712-4737
- Mfr. Part No.:
- ILH-ON04-NUWH-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 416 lm | |
| Outer Diameter | 20mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Current | |
| Series | OSLON4 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 416 lm | ||
Outer Diameter 20mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Current | ||
Series OSLON4 PowerStar | ||
- COO (Country of Origin):
- GB

