Intelligent Horticultural Solutions IHR-P233-23HR7NW3FR-SC221., OSCONIQ LED Array, 33
- RS Stock No.:
- 194-6439
- Mfr. Part No.:
- IHR-P233-23HR7NW3FR-SC221.
- Brand:
- Intelligent Horticultural Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-6439
- Mfr. Part No.:
- IHR-P233-23HR7NW3FR-SC221.
- Brand:
- Intelligent Horticultural Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Number of LEDs | 33 | |
| Radiant Flux | 3360mW | |
| Onboard Driver | Yes | |
| Current Rating | 100mA | |
| Voltage Rating | 74.1V | |
| Series | OSCONIQ | |
| Secondary Optics Included | Lens, Reflector | |
| Connection Types | Solder | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Number of LEDs 33 | ||
Radiant Flux 3360mW | ||
Onboard Driver Yes | ||
Current Rating 100mA | ||
Voltage Rating 74.1V | ||
Series OSCONIQ | ||
Secondary Optics Included Lens, Reflector | ||
Connection Types Solder | ||
- COO (Country of Origin):
- GB
IHS Florence products are a range of light engines designed to enhance the growth of plants. The spectrum type, span, and intensity all play key roles in vegetative cultivation and overall plant health. Each Florence light engine has its own purpose and will benefit the development of growth depending on its output. The Florence light engines use the latest OSCONIQ P2226 LEDs. OSRAMs latest power chip technology remains efficient even at the highest drive currents and with a low thermal resistance, it ensures cool running and a highly efficient product.
Florences contain OSRAM Opto Semi OSCONIQ P2226 LEDs with high efficacy
Up to 50,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 280x55x3mm
Secondary lens can be fitted
Florences can be linked together to produce longer chains
Current range 30mA to 250mA
Up to 50,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 280x55x3mm
Secondary lens can be fitted
Florences can be linked together to produce longer chains
Current range 30mA to 250mA
