Intelligent Horticultural Solutions IHR-P233-4DB29HR-SC221., OSCONIQ LED Array, 33

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-6433
Mfr. Part No.:
IHR-P233-4DB29HR-SC221.
Brand:
Intelligent Horticultural Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Horticultural Solutions

Number of LEDs

33

Radiant Flux

3670mW

Onboard Driver

Yes

Current Rating

100mA

Voltage Rating

72.3V

Connection Types

Solder

Secondary Optics Included

Lens, Reflector

Series

OSCONIQ

COO (Country of Origin):
GB
IHS Florence products are a range of light engines designed to enhance the growth of plants. The spectrum type, span, and intensity all play key roles in vegetative cultivation and overall plant health. Each Florence light engine has its own purpose and will benefit the development of growth depending on its output. The Florence light engines use the latest OSCONIQ P2226 LEDs. OSRAM’s latest power chip technology remains efficient even at the highest drive currents and with a low thermal resistance, it ensures cool running and a highly efficient product.

Florences contain OSRAM Opto Semi OSCONIQ P2226 LEDs with high efficacy
Up to 50,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Size (L x W x H): 280x55x3mm
Secondary lens can be fitted
Florences can be linked together to produce longer chains
Current range 30mA to 250mA