ams OSRAM LZP-W0MD00-0000, LZ LED Array, 25 Blue, Green, Red, White LED (6500K)
- RS Stock No.:
- 171-8653
- Mfr. Part No.:
- LZP-W0MD00-0000
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 171-8653
- Mfr. Part No.:
- LZP-W0MD00-0000
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Number of LEDs | 25 | |
| LED Colours | Blue, Green, Red, White | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 300 lm, 1060 lm, 1190 lm, 2000 lm | |
| Base Material | Ceramic | |
| Constant Voltage or Constant Current | Constant Current | |
| Voltage Rating | 17.4 V, 22.8 V, 25.2 V, 26.6 (White) V | |
| Current Rating | 1A | |
| Connection Types | Solder | |
| Power Dissipation | 80W | |
| Series | LZ | |
| Secondary Optics Included | Lens | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Number of LEDs 25 | ||
LED Colours Blue, Green, Red, White | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 300 lm, 1060 lm, 1190 lm, 2000 lm | ||
Base Material Ceramic | ||
Constant Voltage or Constant Current Constant Current | ||
Voltage Rating 17.4 V, 22.8 V, 25.2 V, 26.6 (White) V | ||
Current Rating 1A | ||
Connection Types Solder | ||
Power Dissipation 80W | ||
Series LZ | ||
Secondary Optics Included Lens | ||
- COO (Country of Origin):
- MY
The 80W LZP-00MD00 RGBW LED emitter produces a full spectrum of brilliant colours with the highest flux output from a compact 12.0mm x 12.0mm footprint. Through its small size and ultra-low thermal resistance, it enables the miniaturization of lighting fixtures utilizing individual red, green, blue and white LED emitters. The emitters smartDie positioning pre-mixes the colours before going into secondary optics maximizing coupling efficiency. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
Highest flux output surface mount ceramic package RGBW LED with integrated glass lens
80W power dissipation in a compact 12.0mm x 12.0mm emitter footprint
Industry lowest thermal resistance per package footprint (0.5°C/W)
Individually addressable Red, Green, Blue and Daylight White channels
In-source mixing based on smart die positioning for optimum colour uniformity
Electrically neutral thermal path
Lead (Pb) free
Emitter available on 4-channel MCPCB (optional)
Full suite of TIR secondary optics family available
Typical Applications
Architectural lighting
Stage and Studio lighting
Entertainment lighting
Accent lighting
Effect lighting
80W power dissipation in a compact 12.0mm x 12.0mm emitter footprint
Industry lowest thermal resistance per package footprint (0.5°C/W)
Individually addressable Red, Green, Blue and Daylight White channels
In-source mixing based on smart die positioning for optimum colour uniformity
Electrically neutral thermal path
Lead (Pb) free
Emitter available on 4-channel MCPCB (optional)
Full suite of TIR secondary optics family available
Typical Applications
Architectural lighting
Stage and Studio lighting
Entertainment lighting
Accent lighting
Effect lighting
