LedEngin Inc LZ7-N4M100-0000, LZ Circular LED Array, 7 Amber, Blue, Cool White, Cyan, Green, Red, Violet LED (6500K)
- RS Stock No.:
- 171-8644
- Mfr. Part No.:
- LZ7-N4M100-0000
- Brand:
- LedEngin Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-8644
- Mfr. Part No.:
- LZ7-N4M100-0000
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 7 | |
| LED Colours | Amber, Blue, Cool White, Cyan, Green, Red, Violet | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 60 lm, 90 lm, 120 lm, 160 lm, 220 lm, 370 lm, 1100 lm | |
| Radiant Flux | 1.25W | |
| Base Material | Ceramic | |
| Constant Voltage or Constant Current | Constant Current | |
| Current Rating | 850mA | |
| Voltage Rating | 4.2 V, 2.9 (Red, Amber) V, 3.8 (Blue, White) V, 4 (Cyan) V, 4.2 (Violet) V | |
| Connection Types | Solder | |
| Power Dissipation | 20W | |
| Series | LZ | |
| Secondary Optics Included | Lens | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 7 | ||
LED Colours Amber, Blue, Cool White, Cyan, Green, Red, Violet | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 60 lm, 90 lm, 120 lm, 160 lm, 220 lm, 370 lm, 1100 lm | ||
Radiant Flux 1.25W | ||
Base Material Ceramic | ||
Constant Voltage or Constant Current Constant Current | ||
Current Rating 850mA | ||
Voltage Rating 4.2 V, 2.9 (Red, Amber) V, 3.8 (Blue, White) V, 4 (Cyan) V, 4.2 (Violet) V | ||
Connection Types Solder | ||
Power Dissipation 20W | ||
Series LZ | ||
Secondary Optics Included Lens | ||
- COO (Country of Origin):
- CN
The LZ7 flat lens emitter contains 7 different colours LED dies closely packed in a low thermal resistance package with integrated glass window. The addition of Amber, Cyan and Violet to the traditional RGBW colours enables richer and wider colour combination for more sophisticated colour mixing. The compact 3.8mm LES, low profile package and glass window, allows maximum coupling efficiency into the zoom optics, mixing rods, light pipes and other secondary optics. The high quality materials used in the package are chosen to maximize light output and minimize stresses which results in monumental reliability and lumen maintenance.
7colour surface mount ceramic LED package with integrated flat glass lens
Red, Green, Blue, Cool White, Amber, Cyan and Violet enables richer and wider colour combination for more
sophisticated colour mixing
Compact 3.8mm Light Emitting Surface (LES) and low profile package maximize coupling efficiency into
secondary optics
20W max power dissipation in a small 7.0mm x 7.0mm emitter footprint
Thermal resistance of 1.4 °C/W, up to 1.5A maximum drive current for individual die
Electrically neutral thermal path
Lead (Pb) free
Typical Applications
Stage and Studio Lighting
Effect Lighting
Accent Lighting
Display Lighting
Architectural Lighting
Red, Green, Blue, Cool White, Amber, Cyan and Violet enables richer and wider colour combination for more
sophisticated colour mixing
Compact 3.8mm Light Emitting Surface (LES) and low profile package maximize coupling efficiency into
secondary optics
20W max power dissipation in a small 7.0mm x 7.0mm emitter footprint
Thermal resistance of 1.4 °C/W, up to 1.5A maximum drive current for individual die
Electrically neutral thermal path
Lead (Pb) free
Typical Applications
Stage and Studio Lighting
Effect Lighting
Accent Lighting
Display Lighting
Architectural Lighting
