LedEngin Inc LZ1-10R302-0000, LZ LED Array, 1 Red LED

Subtotal (1 tray of 40 units)*

£320.96

(exc. VAT)

£385.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tray*
40 +£8.024£320.96

*price indicative

RS Stock No.:
170-9161
Mfr. Part No.:
LZ1-10R302-0000
Brand:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

Number of LEDs

1

LED Colours

Red

Outer Diameter

19.9mm

Base Material

Ceramic

Constant Voltage or Constant Current

Constant Current

Current Rating

1.2A

Voltage Rating

2.3 V @ 1.2 A

Series

LZ

Secondary Optics Included

Lens

Power Dissipation

2.2W

COO (Country of Origin):
MY

LZ1 Series 5W LED Emitter Modules


The LZ1 Series LED modules feature a 5W LED emitter mounted on LedEngin’s standard single channel MCPCB. The star MCPCB can be attached to a heat sink with M3 screws and has three sets of "+" (Anode) and "-" (Cathode) solder pads for electrical connections, as well as a zener diode for enhanced ESD protection.

Single die LED emitter
High luminous flux density
High efficacy
Zener diode for ESD protection
Low thermal resistance
Robust product design suitable for outdoor applications with high ambient temperatures and humidity
Applications include: Indoor and outdoor Architectural Lighting, Backlighting, Full Colour Displays, Emergency Lighting and Signal Lighting


LedEngin Inc. LED Modules


The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.