PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting, Shelve Lighting, Skirting Board Lighting, Under Cabinet
- RS Stock No.:
- 161-8109
- Mfr. Part No.:
- EXT10
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8109
- Mfr. Part No.:
- EXT10
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| For Use With | Cove Lighting, Shelve Lighting, Skirting Board Lighting, Under Cabinet Lighting | |
| Dimensions | 1000 x 55mm | |
| Length | 1000mm | |
| Width | 55mm | |
| Series | EXT | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
For Use With Cove Lighting, Shelve Lighting, Skirting Board Lighting, Under Cabinet Lighting | ||
Dimensions 1000 x 55mm | ||
Length 1000mm | ||
Width 55mm | ||
Series EXT | ||
- COO (Country of Origin):
- CN
EXT10 is a 15mm Deep Profile Surface Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a high quality anodised aluminium that can be cut to length, used individually or linked together to create endless installation ideas
EXT10 - Deep Profile Surface Mounted Flexi Strip Aluminium ExtrusionEasily transportable 1 meter lengthsHigh quality anodised aluminiumAdded thermal management of LEDsClear & Opal diffuser in every pack for added choiceLink them together to create endless installation ideasSteel or plastic clips for secure installationApplications Shelve lightingUnder cabinet lightingCove lightingSkirting board lighting
