Murata 68 mH ±10% Radial Inductor, Max SRF:1kHz, 40mA Idc, 152Ω Rdc, 1300R
- RS Stock No.:
- 905-4974
- Mfr. Part No.:
- 13R686C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-4974
- Mfr. Part No.:
- 13R686C
- Brand:
- Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 68 mH | |
Maximum DC Current | 40mA | |
Mounting Type | Through Hole | |
Maximum DC Resistance | 152Ω | |
Tolerance | ±10% | |
Diameter | 9.5mm | |
Height | 13.5mm | |
Dimensions | 9.5 (Dia.) x 13.5 (H)mm | |
Maximum Self Resonant Frequency | 1kHz | |
Lead Pitch | 5mm | |
Series | 1300R | |
Lead Diameter | 0.65mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Radial Leaded | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 68 mH | ||
Maximum DC Current 40mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 152Ω | ||
Tolerance ±10% | ||
Diameter 9.5mm | ||
Height 13.5mm | ||
Dimensions 9.5 (Dia.) x 13.5 (H)mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Lead Pitch 5mm | ||
Series 1300R | ||
Lead Diameter 0.65mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial Leaded | ||