Schaffner 1 mH -30 → +50% Current Compensated Choke, 36A Idc, 3.3mΩ Rdc 600 V ac, 850 V dc, RD
- RS Stock No.:
- 883-9159
- Mfr. Part No.:
- RD7127-36-1M0
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-9159
- Mfr. Part No.:
- RD7127-36-1M0
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 1 mH | |
| Maximum DC Current | 36A | |
| Mounting Type | Lead Wire, Through Hole | |
| Maximum DC Resistance | 3.3mΩ | |
| Tolerance | -30 → +50% | |
| Diameter | 70mm | |
| Height | 40mm | |
| Dimensions | 70 (Dia.) x 40mm | |
| Series | RD | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 2.7mm | |
| Terminal Type | Wire | |
Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 1 mH | ||
Maximum DC Current 36A | ||
Mounting Type Lead Wire, Through Hole | ||
Maximum DC Resistance 3.3mΩ | ||
Tolerance -30 → +50% | ||
Diameter 70mm | ||
Height 40mm | ||
Dimensions 70 (Dia.) x 40mm | ||
Series RD | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 2.7mm | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- TH
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Decoupling tasks
Low power switch mode regulators
Schaffner Leaded Inductors (Chokes)
